| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T25B24S |
| SKU: | SOMMS27656T25B24S |
MS27656T25B24S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With operating temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells, they come in various plating options including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors provide reliable connectivity in demanding settings.