MS3112E8-4P
MS3112 - Connectors, Receptacle, Electrical, Box Mounting, Flange, Bayonet Coupling, Solder Contact, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available with crimp M39029 contacts or solder contacts, these connectors are designed for durability and reliability. The 26482 1 Series includes various styles such as wall mount, box mount, bulkhead mount, and cable connecting receptacles, as well as straight plugs, offering flexibility for different installation needs. With multiple shell sizes and insert patterns, including contact sizes 20, 16, 12, 12 coax, and 8 coax, these connectors provide versatility in connectivity. Suitable for a wide range of operating temperatures from -55°C to 125°C, they ensure performance in harsh environmental conditions. The gold-plated contacts guarantee optimal conductivity, while the bayonet coupling and grommet seal offer secure and reliable connections. Whether for military, aerospace, or commercial use, these connectors meet the stringent requirements of MIL-DTL-26482 I, making them a trusted choice for demanding applications.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3112E8-4P |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 4 |
Mount Type: | Box Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(4) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Box Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 8-4 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3112E8-4P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |