53-76-916-24

Captive Screw, M5 X 0.8, Flare-in, Slotted Recess, Knurled Bright Knob

These screws and captive screws provide an attractive polished finish and ample shaft length to mate with threaded receptacle on frame, throughout a range of panel thicknesses. They are available with spring ejection to retract the screw body when threads are disengaged.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 53-76-916-24
Color: Bright
Material: Stainless Steel
Finish/Coating: Polished
Drive Type: Slotted
SKU: SOU53-76-916-24
Installation: Flare-in
Knob Style: Knurled
Min. Outer Panel Thickness: 6.7
Series: Spring-Ejected
Thread or Hole Type: M5 X 0.8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: