01-13-51

Flush Cam Latch, Medium Size, Turn Clockwise to Latch / Lock, Two - Point Latching, Standard Style Handle, Chrome Plated, Bright

Dress up the look of your enclosure with these attractive, flush-mounted style latches. Recessed round cup keeps latch actuator handle from protruding above panel surface. Low-profile latch mechanism inside of cabinet door provides versatile mounting options and multi-point latching installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 01-13-51
Material: Stainless Steel
Finish/Coating: Chrome Plated
Handle Type: Standard Style Handle
Operation Type: Turn Clockwise to Latch / Lock
Installation Type: With Mounting Studs
Size: Medium Size
SKU: SOU01-13-51
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Not Gasketed
Latching Points: Two - Point
Max Outer Panel Thickness: 9.5 mm
Profile: Flush
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: