62-40-151-3

Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black

Enhance the security of your cabinets or enclosures with this durable Compression Latch. Featuring a convenient Lift & Turn mechanism, it ensures quick and easy access while providing a strong, reliable hold. Crafted from high-quality Zinc Alloy and finished with a sleek Powder Coat in classic Black, this Medium Size latch not only offers long-lasting performance but also adds a touch of sophistication to your setup. With its ROHS compliance, you can rest assured that it meets strict environmental standards. Upgrade your hardware with this essential component for peace of mind in any setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 62-40-151-3
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Size: Medium Size
SKU: SOU62-40-151-3
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 66 mm
Grip - Minimum: 6 mm
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 6 mm
Profile: Flush

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: