67-45

Concealed Pull, Large Size, Plastic Housing, Black, Aluminum Handle, Black

Southco’s 67 Concealed Pull series features a flush-mount design that eliminates catch points and improves industrial design for applications where styling and aesthetics are important. Handles store inside of housing when not in use, and when rotated or released, provide a convenient grip for opening doors or panels.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 67-45
Color: Black
Material: Aluminum Alloy
Installation Type: Rivet/Screw (Through Hole)
SKU: SOU67-45
Pull Finish: Black Powder Coated
Series: 40 Series
Size Series: Large Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: