90-3

Sealing Cover, Large Hole, TPE, Black

Keep your cables and wires protected with this Sealing Cover designed for large holes. Made from high-quality TPE in a sleek black finish, it not only provides a secure seal but also adds a touch of sophistication to your setup. Crafted with superior Neoprene material and compliant with RoHS standards, you can have peace of mind knowing that you're using a product that is both durable and environmentally friendly. Upgrade your cable management game with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 90-3
Color: Black
Material: Neoprene
SKU: SOU90-3
Accessory Type: Sealing Cover

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: