92-21-111

Cam Latch T-Handle, Turn Clockwise to Latch / Lock, Short Cam, Zinc Alloy, Chrome Plated, Polished

The high-end designs of these contoured handles combine both aesthetics and ergonomics in one, and provide an ample handhold for easy actuation. A quick quarter-turn action is all it takes to engage or disengage cam from the frame. Extended shaft lengths permit more than 1" of grip adjustment per specific latch model.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 92-21-111
Finish/Coating: Chrome Plated
Handle Type: T-Handle
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOU92-21-111
Access Restriction: Key Locking
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Flush Handle: No
Gasketed: Gasketed
Grip - Maximum: 19 mm
Grip - Minimum: 16 mm
Pawl Style: Short
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: