97-50-320-12

Over-center Draw Latch Medium Size, Handle Tab Up, No Keeper, Stainless Steel, Passivated

Lever-actuated operation creates over-center action, and the simple, attractive design of this latch incorporates natural tension right into the curved latch-spring mechanism, to prevent accidental opening. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 97-50-320-12
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
Size: Medium Size
SKU: SOU97-50-320-12
Access Restriction: Pad Lockable
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Lever Style: Tab Up
Series: 50 Series
Style: Light Duty

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: