MT-03-20-5

Push to Close Latch, 12.7 mm, Eyelet - North, Rivet / Screw, , , Black

When you want to mount and/or actuate a push-to-close latch from a variety of angles or locations, the Sundecker Panel Latch provides loads of versatility. The substantially sized latch body tolerates strong pulling forces, and the remote latch actuation option helps keep latch points free from external hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: MT-03-20-5
Color: Black
Handle Type: Eyelet - North
SKU: SOUMT-03-20-5
Flush Handle: No
Gasketed: Gasketed
Grip - Maximum: 12.7 mm
Installation: Rivet / Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: