B8-66-3

Grab Handle, Large, Rear Mount, ABS Plastic, Black, Bulk Packaged

Combine style with substance when you use these ample sized handles to provide convenient grip and strength for heavy lifting or pulling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: B8-66-3
Color: Black
Mount Type: Rear Mount
Material: ABS Plastic
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUB8-66-3
Size Series: Large Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: