P9-128-40-08N-11

Handle, 128mm (5.04 in) Hole Centers, Internal Thread, 8-32 Thread, Aluminum Alloy, Anodized, Bright

Maintain convenient user access to enclosures in limited-space environments with Southco's P9 Class 90° Infinite Positioning Handles. They provide an ample handhold for opening doors, drawers, and compartments, yet fold down to a compact profile when not in use. Available in a variety of lengths and finishes, they satisfy a wide range of enclosure applications. A built-in friction mechanism keeps handles in the desired position – from fully opened to fully stored – without falling or rattling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: P9-128-40-08N-11
Color: Bright
Thread Size: 8-32
Material: Aluminum Alloy
Finish/Coating: Anodized
Installation Type: Internal Thread
SKU: SOUP9-128-40-08N-11

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: