C2-32-31

Compression Latch, No Restriction, Flush Trigger, Not sealed, Zinc Alloy, Chrome Plated, Textured

Easy to install, and easy to operate, these popular low-profile lever latches present a sleek look for highly visible installations. A discretely mounted trigger mechanism (flush or slightly raised) is provided to release the built-in handle for use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: C2-32-31
Color: Textured
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUC2-32-31
Access Restriction: No Restriction
Gasketed: Not Gasketed
Grip - Maximum: 24 mm
Grip - Minimum: 1 mm
Group: Adjustable Lever Latch
Head Style: Flush Trigger
Max Outer Panel Thickness: 5 mm
Profile: Flush
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: