C6-26
Positioning Hinge, 115®;, Stainless Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black
Southco’s Detent Hinge series offer multiple design advantages for door positioning applications, including multiple detents, corrosion-resistant construction and a clean, streamlined appearance that complements industrial design. All models provide proven strength and cycle life, and offer a 180° range of motion for easy access to enclosures for servicing or maintaining equipment.
Product Category: | |
---|---|
Manufacturer: | SouthCo |
Manufacturer Part Number: | C6-26 |
Color: | Black |
Installation Type: | Rivet/Screw (Through Hole) |
Forward Torque: | 1.694 Nm |
Reverse Torque: | 1.694 Nm |
SKU: | SOUC6-26 |
Detented Open Angle: | 115° |
Material: | Acetal Copolymer |
Series: | Detent |
Tube Material: | Stainless Steel |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |