CM-2-6B109-2SB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek black finish coated in chrome, they not only offer secure locking mechanisms but also add a touch of modern style to any space. With a simple turn counterclockwise to latch or lock, their user-friendly design ensures effortless functionality. Plus, their compliance with RoHS regulations guarantees that they're environmentally friendly, making them the perfect choice for conscious consumers. Upgrade your security and style with these versatile cam lock latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-2-6B109-2SB
Color: Black
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Counterclockwise to Latch / Lock
SKU: SOUCM-2-6B109-2SB
CAM Housing Length: 28.5 mm
Head Style: Locking
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: