D4-S3-175SS

Dzus®; Quarter-Turn Receptacle, Size 3, Stainless Steel Passivated

Upgrade your fastening system with our Dzus® Quarter-Turn Receptacle, designed for effortless installation and secure locking mechanisms. Crafted from high-quality stainless steel and finished with passivation, this Size 3 receptacle offers durability and corrosion resistance, making it ideal for a wide range of applications. Compliant with RoHS standards, you can trust in its environmental responsibility as well. Elevate your projects with this reliable and efficient component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D4-S3-175SS
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUD4-S3-175SS
Receptacle Style: Rivet-on
Size Series: Size 3
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: