D1-125-060-030SE

These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.

These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other alternatives. Built-in detents indicate full engagement, while a spring-action feature enhances vibration resistance, making them ideal for a range of fastening needs. With a sleek black finish and crafted from durable plastic, they offer both functionality and visual appeal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D1-125-060-030SE
Color: Black
Material: Plastic
Drive Type: Wing
SKU: SOUD1-125-060-030SE
Self-ejecting: Yes
Stud Length (L): 15.24
Type: Self-Ejecting Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: