D1-444-065-030SE

Dzus®; Quarter-Turn Self-Ejecting Stud, Knob Style, Plastic, Natural

These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D1-444-065-030SE
Color: Black
Material: Plastic
Drive Type: Knob
SKU: SOUD1-444-065-030SE
Self-ejecting: Yes
Stud Length (L): 16.51
Type: Self-Ejecting Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: