D7-285-103-161

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

These quick access fasteners offer seamless installation and operation, featuring grip tolerance and a versatile range of support panel thicknesses. Available in both metallic and thermoplastic variants, they are designed to meet diverse mounting panel load requirements. With their durable construction and zinc phosphate coating, they ensure long-lasting performance while complying with RoHS standards. Perfect for applications where efficiency and reliability are paramount.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D7-285-103-161
Color: Black
Material: Steel
Finish/Coating: Zinc Phosphate
SKU: SOUD7-285-103-161
Receptacle Style: Snap-In
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: