D7-275-203-040

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

Enhance your installation process with these convenient quick access fasteners, designed for seamless operation and optimal grip tolerance. Offering versatility in panel thickness support, they guarantee a perfect fit for various applications. Available in both metallic and thermoplastic constructions, you can choose the perfect option to meet your specific mounting panel load requirements. Upgrade your setup with these reliable and efficient fasteners.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D7-275-203-040
Color: White
Material: Acetal Copolymer
Part Aliases: 12-33963-03 REV A01;12-33963-03REVA01
SKU: SOUD7-275-203-040
Max Outer Panel Thickness: 0.189 mm
Min. Outer Panel Thickness: 0.05
Type: Retainer

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: