D7-290-718-191

Dzus®; Quarter-Turn Steel Zinc Plate, Black Chromate

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D7-290-718-191
Color: Black
Material: Steel
Finish/Coating: Zinc Plated
Drive Type: #2 Phillips
SKU: SOUD7-290-718-191
Max Outer Panel Thickness: 3.048 mm
Min. Outer Panel Thickness: 0.508
Type: Self-Ejecting Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: