D7-285-205-161

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

These two styles of quick access fasteners offer seamless installation and operation, featuring grip tolerance and a wide range of support panel thicknesses. Available in metallic and thermoplastic constructions, they cater to diverse mounting panel load requirements. The black Steel material with a Zinc Phosphate finish ensures durability and compliance with RoHS standards. Perfect for efficient and secure fastening in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D7-285-205-161
Color: Black
Material: Steel
Finish/Coating: Zinc Phosphate
SKU: SOUD7-285-205-161
Receptacle Style: Snap-In
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: