D7-265-718-191

Dzus®; Quarter-Turn Phillips Recess #2, Steel Zinc Plate, Black Chromate

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D7-265-718-191
Color: Black
Material: Steel
Finish/Coating: Zinc Plated1
Drive Type: #2 Phillips
SKU: SOUD7-265-718-191
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: