D7-275-140-400

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

These quick access fasteners offer easy installation and operation, featuring grip tolerance and a wide range of support for panel thicknesses. Available in metallic and thermoplastic options, they cater to varying mounting panel load requirements. Perfect for convenient and secure fastening in a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D7-275-140-400
Color: Black
Material: Neoprene
SKU: SOUD7-275-140-400
Max Outer Panel Thickness: 0.189 mm
Min. Outer Panel Thickness: 0.05
Type: Washer
Washer Thickness: 4.064 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: