E3-C111-00

Vise Action® Compression Latch, Large Size, Railway Standard, Stainless Steel, Passivated, Silver

Upgrade your railway equipment with this Vise Action® Compression Latch, designed for large-scale applications. Crafted from premium stainless steel with a passivated finish, it ensures durability and corrosion resistance in any environment. Featuring a single hole mount for easy installation, this latch meets railway standards for reliable performance. The sleek silver color adds a touch of sophistication to your equipment, while its RoHS compliance guarantees its environmental friendliness. Trust in the quality and functionality of this essential component for your railway needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-C111-00
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE3-C111-00
Access Restriction: Tool
Cam Attached: No
Grip Type: Adjustable
Head Style: Railway Standard
Housing Configuration: Compact
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: