E3-C1211-UU0

E3-C1211-UU0

Enhance your kitchen or bathroom with the sleek and modern E3-C1211-UU0 faucet. Crafted from durable stainless steel in a striking silver finish, this single hole mount features a passivated coating for added protection. With its convenient and stylish design, it's the perfect choice for any space. Plus, rest assured that it's also RoHS compliant, making it a sustainable and environmentally friendly option. Elevate your space with this premium fixture.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-C1211-UU0
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE3-C1211-UU0
Access Restriction: Tool
Cam Attached: Yes
Grip Type: Fixed
Head Style: Railway Standard
Housing Configuration: Compact
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: