E3-C2911-UU0

E3-C2911-UU0

Enhance your space with the sleek and modern E3-C2911-UU0 faucet in Silver. Crafted from durable Stainless Steel with a Passivated finish coating, this faucet not only adds a touch of elegance but also guarantees long-lasting quality. With a convenient Single Hole Mount design, installation is a breeze. Plus, rest assured knowing it's also ROHS compliant, making it an environmentally friendly choice for your home. Elevate your kitchen or bathroom with this stylish and functional piece.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-C2911-UU0
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE3-C2911-UU0
Access Restriction: Tool
Cam Attached: Yes
Grip Type: Fixed
Head Style: Railway Standard
Housing Configuration: Compact
Rotation: Type B - Turn Counter-Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: