E6-10-208-63

Constant Torque Hinge, Symmetric, Forward Torque 0.9 N-m (8 in-lbf), Reverse Torque 0.9 N-m (8 in-lbf), Medium Size, Aluminum Alloy, Natural, Natural

Southco’s line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion, enabling users to easily position doors, display screens and other mounted components and hold them securely at any desired angle – fully opened, fully closed or anywhere in between.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E6-10-208-63
Color: Natural
Mount Type: Front Mount
Torque Type: Symmetric
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 0.903 Nm
Reverse Torque: 0.903 Nm
Size: Medium Size
SKU: SOUE6-10-208-63
Material: Aluminum Alloy
Series: Constant Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: