F5-90-402-20

Flush Screw Assembly, M3 X 0.5, Slotted Recess, Stainless Steel, Passivated

Deliver captive screw solutions for applications where there is minimal space above the face of the panel, or where a flush-mount look is desired, by using this low-profile shell and mounting screw. For use in most aluminums or in low-carbon steels that are 1/4 hard or softer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: F5-90-402-20
Material: Stainless Steel
Finish/Coating: Passivated
Drive Type: Slotted
SKU: SOUF5-90-402-20
Thread or Hole Type: M3 X 0.5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: