F7-73

Flexible Draw Latch, , Front Mount, Nylon, Natural, Black

Discover the perfect solution for secure closures with our Flexible Draw Latch. Designed for front mount applications, this latch ensures a tight grip with its durable nylon construction. Available in a sleek black finish, it not only provides a modern aesthetic but also offers reliable functionality. Rest easy knowing that this latch is RoHS compliant, making it environmentally friendly as well. Upgrade your storage or transportation systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: F7-73
Color: Black
Mount Type: Front Mount
Material: Nylon
SKU: SOUF7-73

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: