K3-1660-52

Link Lock Draw Latch, Small Size, Riveted, Stainless Steel, Natural

High working loads, convenient mechanical advantage, and compact size are common advantages that make these Southco rotary draw latches a good choice for co-planar applications where space and strength are important functional considerations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: K3-1660-52
Color: Natural
Material: Stainless Steel
Finish/Coating: Passivated
Size: Small Size
SKU: SOUK3-1660-52
Access Restriction: No Restriction
Spring: Riveted
Style: Short Anchor Plate
Type: Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: