K4-2338-07

Link Lock Draw Latch, Medium Size, Keeper, Steel, Bright

High working loads, convenient mechanical advantage, and compact size are common advantages that make these Southco rotary draw latches a good choice for co-planar applications where space and strength are important functional considerations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: K4-2338-07
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated1
Size: Medium Size
SKU: SOUK4-2338-07
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Type: Keeper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: