NY-4G-43-20

Nylatch Panel Fastener Grommet, 6.4mm (.250 in) Diameter, 2.5mm (.098 in) Max Panel Thickness, Polycarbonate, Black

Enhance your panel installation process with our Nylatch Panel Fastener Grommet, designed for quick and secure attachment. With a 6.4mm (.250 in) diameter, it accommodates various panel sizes, up to a maximum thickness of 2.5mm (.098 in). Crafted from durable black polycarbonate, it offers both strength and a sleek aesthetic. This medium-sized fastener is RoHS compliant, ensuring environmental responsibility in its production. Upgrade your assembly line with this essential component for efficient and reliable panel mounting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: NY-4G-43-20
Color: Black
Material: Polycarbonate
Size: Medium Size
SKU: SOUNY-4G-43-20

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: