NY-4P-43-4-50

Nylatch Panel Fastener Plunger, 6.4mm (.250 in) Diameter, Mini Grip Head Style, Nylon, Black

Secure panels effortlessly with our Nylatch Panel Fastener Plunger, designed for quick and easy installation. Crafted from durable black nylon, this fastener features a 6.4mm (.250 in) diameter and a Mini Grip head style, ensuring a reliable hold. Suitable for medium-sized applications, it complies with RoHS standards for environmentally conscious sourcing. Upgrade your panel fastening with this high-quality solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: NY-4P-43-4-50
Color: Black
Material: Nylon
Head Type: Mini Grip
Size: Medium Size
SKU: SOUNY-4P-43-4-50

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: