AKKL-5775A-RT
Clamp,Adj,Adh Mnt,Nat,.578 in-.750 in, Clamp, Adj, Adh Mount, Natural
Easily secure cables with our Adjustable Adhesive Mount Clamp, designed for a snug fit on bundles ranging from 0.578 inches to 0.750 inches in diameter. Made of durable Nylon 6.6 in a natural finish, this clamp offers reliable support with an overall height of 1.25 inches. Its adhesive base, measuring 1.5 inches in length and 0.75 inches in width, ensures easy and secure installation. Compliant with RoHS standards, this essential wire and cable management tool guarantees both functionality and environmental responsibility. Perfect for organizing cables in various settings, from home offices to industrial facilities.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | AKKL-5775A-RT |
Color: | Natural |
Mount Type: | N/A |
Overall Height: | 1.25 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .75 in |
Base Width: | .75 in |
Base Length: | 1.5 in |
SKU: | RICAKKL-5775A-RT |
Maximum Operating Temperature: | 185 °F |
Minimum Compatible Cable Diameter: | .578 in |
Minimum Operating Temperature: | 32 °F |
Base Material: | Acrylic-Based Adhesive |
Style: | 1 |
Type: | 1 |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |