P1-30-103-11

Flush Pull, 1.8 - 3.3mm (.070 - .130 in) Door thickness, Screw Mount, UL94-HB, ABS Plastic, Black

Durable and stylish recessed pull provides a convenient grip to dress up any heavier door or drawer application. Two-piece recessed cup design sandwiches the door panel to provide ample space for a full-handed, two-knuckle-deep grip, with minimal protrusion from front of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: P1-30-103-11
Color: Black
Material: ABS Plastic
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUP1-30-103-11
Compliance Specification: UL FTTA2 / FTTA8 Type 1
UL List: UL94-HB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: