R4-10-11-601-10

Rotary Push-to-Close Latch, Small Size, Single Stage, Top Trigger, 1/4-20 Thread, Steel, Zinc Plate, Bright chromate

These robust latching solutions for doors and panels of heavy-duty equipment and vehicles combine rotary-action security with push-to-close convenience. Their compact design provides concealed operation, while tolerating misalignment on closing, engaging easily with low closing force, and latching firmly with a snug, secure fit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R4-10-11-601-10
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated
Size: Small Size
SKU: SOUR4-10-11-601-10
Installation: Rivet / Screw
Mounting Hole: 1/4-20 Thread
Operation: Top
Stage: Single Stage

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: