R4-30-40-501-10

Rotary Push-to-Close Latch, Large Size, Two Stage, In-Line Lever, 6.7 mm Through Hole, Steel, Zinc Plate, Bright chromate

These robust latching solutions for doors and panels of heavy-duty equipment and vehicles combine rotary-action security with push-to-close convenience. Their compact design provides concealed operation, while tolerating misalignment on closing, engaging easily with low closing force, and latching firmly with a snug, secure fit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R4-30-40-501-10
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated1
Size: Large Size
SKU: SOUR4-30-40-501-10
Installation: Rivet / Screw
Mounting Hole: 6.7 mm Thru
Operation: In-Line
Stage: Two Stage

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: