F6-3

This series of concealed hinge designs provides durable performance "behind-the-scenes" while maintaining attractive aesthetics on the front of the enclosure. A variety of retractable and removable pin designs round out this line to permit tool-free door removal for easier end user access across a wider range of size and strength requirements

Elevate the functionality and aesthetics of your enclosure with our innovative concealed hinge series. Designed for durable performance, these hinges work seamlessly behind the scenes while adding a touch of sophistication to the front of your setup. Featuring a range of retractable and removable pin options, they offer easy tool-free door removal for convenient end-user access. Crafted from high-quality steel, these hinges ensure long-lasting strength and reliability. Rest assured, they are also ROHS compliant, meeting stringent environmental standards. Upgrade your enclosure with the perfect blend of functionality and style.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: F6-3
Material: Steel
SKU: SOUF6-3
Strength Rating: 4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: