Amphenol Thermometric Epoxy-Coated Type NKI Noise Immune Thermistors

Amphenol's thermometric epoxy-coated type NKI noise immune thermistors with an integrated radio frequency (RF) decoupling function; provide protection from electromagnetic interference (EMI) at the component level over a wide frequency range. With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray electromagnetic interference causing self-heating.

  • NTC element-level EMI protection
  • Drop-in upgrade for existing applications
  • Reduced system cost: Retrofit to use existing housing designs & eliminate shielded cables
  • EMC-tested to GMW3097/ IS011452
  • Range of conformal coatings available
  • Fast time response
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Automotive (non-EV)
  • EV/HEV/PHEV markets
  • Battery temperature sensing
  • Existing automotive - upgrade
  • HVAC
  • Air intake/coolant
NKI100NF103C1R1E

Images for Reference only

Availability
Immediate Shipment: 500
Minimum: 1Multiple: 1
Stock Location:Unit Of Measure: Each
Factory Lead: 120 DaysFactory Stock: NA
 
EMI protected NK Epoxy Coated, 10KΩ, ±1%, 100nF
Pricing
NKI10NF103C1R1E

Images for Reference only

Availability
Immediate Shipment: 500
Minimum: 1Multiple: 1
Stock Location:Unit Of Measure: Each
Factory Lead: 120 DaysFactory Stock: NA
 
EMI protected NK Epoxy Coated, 10KΩ, ±1%, 10nF
Pricing
Loading