PKL-08/CR

PUSH KNOB LATCH

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: PKL-08/CR
Material: ABS
Finish/Coating: Chrome
SKU: SUGPKL-08/CR
All-Stainless Steel: N
Are Fasteners Included: Y
Are Fasteners Required: Y
Height of Item (mm): 31 mm
Holding Force (kg): 10 kg
Includes Strike Plate: N
Requires Accessories: PKL-S (Latch Body)
Requires Strike Plate: Y
Length or Depth of Item when closed (mm): 4 mm
Width of Item (mm): 31 mm
Fasteners Material: Stainless Steel
Fasteners Size: 3.1 X 10, 3.1 X 28
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: