PKL-S/BLK

LATCH BODY WITH S/S SCREWS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: PKL-S/BLK
Material: ABS
Finish/Coating: Black
SKU: SUGPKL-S/BLK
All-Stainless Steel: N
Are Fasteners Included: Y
Are Fasteners Required: Y
Height of Item (mm): 40 mm
Holding Force (kg): 10 kg
Includes Strike Plate: Y
Requires Accessories: Push Knob PKL-08 or PKL-07
Requires Strike Plate: Y
Length or Depth of Item when closed (mm): 50 mm
Width of Item (mm): 40 mm
Fasteners Material: Stainless Steel
Fasteners Size: 3.1 X 10, 3.1 X 28
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: