S-21R

LOCKING STAY (RIGHT)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: S-21R
Overall Width: 16.3 mm
Overall Height: 28 mm
Material: Steel
Finish/Coating: Chrome
SKU: SUGS-21R
Adjustable: N
Are Fasteners Included: N
Are Fasteners Required: Y
Hold Open Catch: Y
Max. Tensile Force (kg): 31.5 kg
Min. Tensile Force (kg): .5 kg
Open/Lift Assist: N
Self Close: N
Soft Close: N
Length or Depth of Item when open (mm): 137.6 mm
Fasteners Type: 3 mm self tapping screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: