AAC28FSLD

PPS & BERYLLIUM COPPER; .0

The AAC28FSLD, a high-performance board-to-board PCB connector designed for rugged industrial applications. With a pitch of 2.54mm and featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission in harsh environments. Its dual female configuration, gold contact plating, and cantilever contact type guarantee secure and low-resistance connections, while accommodating up to 56 positions. Rated for 700VAC and 3A, it offers excellent power handling capabilities. The clearance hole mount type and compact 9.4mm width make it ideal for space-constrained designs. Operating efficiently in temperatures ranging from -65 to 150°C, the AAC28FSLD is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC28FSLD
Amperage:3 A
Gender:Dual Female
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:56
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
SKU:SULAAC28FSLD
gender:Dual Female
rows:2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: