AAC60FSLN

PPS & BERYLLIUM COPPER; .0

The AAC60FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The dual female configuration with two rows and 120 positions offers versatile connectivity options. Gold-plated cantilever contacts guarantee low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring at 30.99mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in aerospace, military, and industrial applications, the AAC60FSLN sets a new standard for reliability in board-level interconnectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC60FSLN
Amperage:3 A
Gender:Dual Female
Number of Rows:2
Mount Type:No Mounting
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:120
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
SKU:SULAAC60FSLN
gender:Dual Female
rows:2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: