ABB05DHHR

Heilind Number:SULABB05DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DHHR

Detailed Description

Perfect for high-reliability applications, the ABB05DHHR connector combines PPS and Beryllium Copper construction to ensure optimal performance. Featuring a female gender with two rows, it offers secure metal board lock mounting with reliable thru-hole termination. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 1.27 mm and a voltage rating of 300 VAC, this connector is ideal for demanding environments. Its hairpin contact type and straight orientation, along with ten positions and a tail length of 3.18 mm, make it versatile for various PCB applications. Operating within a wide temperature range from -65 to 150 °C, it is designed for durability. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. The termination plating is Matte Tin, further enhancing its reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the ABB05DHHR is a top choice for high-performance connectivity solutions.