ABB05DYFT

Heilind Number:SULABB05DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Termination Method:Surface Mount
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DYFT

Detailed Description

Introducing the ABB05DYFT, a high-performance PCB connector designed for demanding applications. With a current rating of 1A and a voltage of 300VAC, this connector is built to deliver reliable power transmission. Featuring a female gender design with two rows and a threaded mount type, it ensures secure and stable connections on the PCB. The termination method of surface mount, along with contact material of beryllium copper and gold plating, guarantees excellent conductivity and durability. With a pitch of 1.27mm and cantilever contact type, it offers precise and efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Trust in the ABB05DYFT for your high-reliability applications.