| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB06DHBR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Number of Positions: | 12 |
| Operating Temperature Range: | -65 - 150 °C |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Termination Method: | Solder |
| Termination Plating: | Matte Tin |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABB06DHBR |
ABB06DHBR
| Heilind Number: | SULABB06DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB06DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB06DHBR, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. With a compact design and right-angle orientation, it is perfect for space-constrained installations. The gold-plated contacts and matte tin termination offer superior signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme environments. This connector, with its 12 positions and 2 rows, provides ample connectivity options. Whether for industrial or commercial use, the ABB06DHBR is a trusted choice for seamless PCB connections.

