ABB06DHHR

Heilind Number:SULABB06DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Number of Positions:12
Operating Temperature Range:-65 - 150 °C
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULABB06DHHR

Detailed Description

ABB06DHHR offers reliable connectivity in demanding environments. With a current rating of 1A and a voltage of 300VAC, this female connector is designed for high-performance applications. Featuring two rows of Hairpin contacts made of durable Beryllium Copper with gold plating, it ensures excellent conductivity and corrosion resistance. Its Metal Board Lock mount type and Thru Hole termination method provide secure attachment to PCBs. With 12 positions and a 1.27mm pitch, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating further enhances its durability. Ideal for use in Board To Board and Card Edge applications, this connector is a reliable solution for your connectivity needs.