ABB06DHNT

Heilind Number:SULABB06DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULABB06DHNT

Detailed Description

Introducing the ABB06DHNT, a high-performance PCB connector crafted from PPS and Beryllium Copper for optimal conductivity. Designed for precision, this female connector features two rows with threaded mounting and through-hole termination, ensuring secure and stable connection. The contact material is Beryllium Copper with Gold plating, offering excellent durability and signal transmission. With a pitch of 1.27mm and 300VAC voltage rating, it is ideal for demanding applications. The Hairpin contact type, straight orientation, and 12 positions guarantee reliable connectivity. The connector's tail length of 3.18mm and operating temperature range of -65 to 150°C provide versatility in various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating enhances longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a crucial component for high-performance electronic systems, meeting the needs of engineers and designers in the most demanding industries.